
125MBd optical fiber transceiver featuring a 650nm wavelength and 3.3V operating supply voltage. Surface mountable with a fall time of 3ns, this component supports data rates up to 100Mbps. Operating across a wide temperature range from -40°C to 85°C, it is RoHS compliant and available in tray packaging.
Broadcom AFBR-5972Z technical specifications.
| Data Rate | 100Mbps |
| Fall Time | 3ns |
| Height | 12.6mm |
| Length | 21.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5972Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
