Broadcom AFBR-5978Z technical specifications.
| Data Rate | 100Mbps |
| Fall Time | 6.5ns |
| Height | 12.85mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 50mA |
| Mount | Through Hole, Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-5978Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
