Broadcom AFBR-59F1Z technical specifications.
| Mount | Surface Mount, Through Hole |
| Operating Supply Voltage | 3.6V |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-59F1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.