
The AFBR-703ASDZ is a 10Gbps transceiver with an operating supply voltage of 3.3V and a wavelength of 850nm. It is designed for pluggable, panel mount applications and operates within a temperature range of 0-85°C. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AFBR-703ASDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 10Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-703ASDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.