
The AFBR-703SDDZ is a 10Gbps fiber optic transceiver designed for use in Ethernet applications. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device is capable of delivering an output current of up to 20mA. It is available in a pluggable package and is compliant with RoHS regulations.
Broadcom AFBR-703SDDZ technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 10Gbps |
| Height | 16.5mm |
| Length | 21.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Pluggable, Through Hole, Panel |
| Operating Supply Voltage | 3.3V |
| Output Current | 20mA |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-703SDDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
