
Transceiver, 840nm Min, 860nm Max, 10000Mbps(Tx), 10000Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AFBR-703SDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | ETHERNET |
| Fall Time | 90ps |
| Height | 12.4mm |
| Lead Free | Lead Free |
| Length | 57.21mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Pluggable, Snap in, Panel |
| Operating Supply Voltage | 3.3V |
| Operating Wavelength-Nom | 850nm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 4V |
| Wavelength | 850nm |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-703SDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
