Broadcom AFBR-703SMZ technical specifications.
| Application(s) | ETHERNET |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Wavelength | 850nm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom AFBR-703SMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.