The AFBR-703SNZ is a fiber optic transceiver designed for Ethernet applications. It operates within a temperature range of -40°C to 100°C and is powered by a 3.3V supply. The device is mounted on a panel and is compliant with ROHS regulations. It is available in bulk packaging with 8 units per package.
Broadcom AFBR-703SNZ technical specifications.
| Application(s) | ETHERNET |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 860nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-703SNZ to view detailed technical specifications.
No datasheet is available for this part.