
The AFBR-707SDZ is a 1310nm transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 3.3V and has an output current of 20mA. The device is RoHS compliant and is packaged in a pluggable, panel mount configuration.
Broadcom AFBR-707SDZ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.3V |
| Output Current | 20mA |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 1310nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-707SDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.