
The AFBR-709ASMZ is a 10Gbps Ethernet transceiver from Broadcom, designed for operation within a temperature range of -40°C to 85°C. It requires a 3.3V operating supply voltage and is available in a tray packaging format with 10 units per package. The transceiver is suitable for pluggable, cable, or panel mounting.
Checking distributor stock and pricing after the page loads.
| Application(s) | ETHERNET |
| Data Rate | 10Gbps |
| Height | 13mm |
| Length | 56.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Pluggable, Cable, Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Wavelength | 850nm |
| Width | 13.9mm |
| RoHS | Compliant |
