
The AFBR-709SMZ is a high-speed Ethernet transceiver from Broadcom. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is designed for panel mounting and is packaged in a tray with 10 units. It requires a 3.3V operating supply voltage and has a fall time of 28ps.
Checking distributor stock and pricing after the page loads.
| Application(s) | ETHERNET |
| Data Rate | 10.313Gbps |
| Fall Time | 28ps |
| Height | 13mm |
| Length | 56.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Wavelength | 850nm |
| Width | 13.9mm |
| RoHS | Compliant |
