Broadcom AFBR-732BEHWZ technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-732BEHWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
