FIBER OPTIC, TRANSMITTER, 5GBD; Signal Rate Max:5000Mbaud; Forward Current If:-; Forward Voltage:-; Reverse Voltage Vr:-; Fibre Optic Connector Type:MTP, MPO; Data Transmission Distance:150m; Wavelength Typ:850nm; Data Rate Max:5Gbps;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AFBR-775BEPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-775BEPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.