Broadcom AFBR-775BHZ technical specifications.
| Data Rate | 10Gbps |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-775BHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
