The AFBR-79EQDZ is a 40Gbps Ethernet transceiver designed for high-speed applications. It operates within a temperature range of 0°C to 70°C and requires a 3.3V supply voltage. The device is capable of delivering a maximum output current of 20mA. It is available in a package quantity of 10 and is compliant with RoHS regulations. The transceiver is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Application(s) | ETHERNET |
| Data Rate | 40Gbps |
| Height | 12.9mm |
| Length | 71mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| Width | 18.35mm |
| RoHS | Compliant |
