Broadcom AFBR-79Q4Z-D technical specifications.
| Package/Case | Module |
| Data Rate | 10Gbps |
| Mount | Panel |
| Operating Supply Voltage | 3.465V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-79Q4Z-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.