
This surface mount LED operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It has a wavelength of 850nm and is available in bulk packaging with 10 units per package. The LED is designed for use with a 3.3V supply voltage.
Checking distributor stock and pricing after the page loads.
| Height | 14.5mm |
| Length | 21.95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AFBR |
| Wavelength | 850nm |
| Width | 18.62mm |
| RoHS | Compliant |
