
Fiber Optic Transmitters, Receivers, Transceivers MiniPOD TX
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Wavelength | 850nm |
| RoHS | Compliant |
