The AFBR-811RH1Z is a high-speed SFP+ transceiver from Broadcom, operating at a data rate of 10.3125Gbps. It is designed to function within a temperature range of 0°C to 70°C and requires an operating supply voltage of 3.3V. The device is packaged in bulk quantities and is compliant with RoHS regulations, but does not meet Reach SVHC compliance standards. The transceiver operates at a wavelength of 850nm.
Broadcom AFBR-811RH1Z technical specifications.
| Data Rate | 10.3125Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-811RH1Z to view detailed technical specifications.
No datasheet is available for this part.