Broadcom AFBR-821FH1Z technical specifications.
| Height | 14.5mm |
| Length | 21.95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AFBR |
| Wavelength | 850nm |
| Width | 18.62mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFBR-821FH1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.