Fiber Optic Transmitters, Receivers, Transceivers MiniPOD RX
Checking distributor stock and pricing after the page loads.
Broadcom AFBR-821RH1Z technical specifications.
| Data Rate | 10.313Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Wavelength | 850nm |
| RoHS | Compliant |