Optical power converter for 808nm wavelength, featuring ST and FC connectors. Operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 5V. This 2-pin component facilitates efficient optical signal conversion.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |