
Broadcom AFEM-S102-TR1G technical specifications.
| Bandwidth | 2.493GHz |
| Package/Case | Module |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom AFEM-S102-TR1G to view detailed technical specifications.
No datasheet is available for this part.