
Broadcom AFEM-S105-BLKG technical specifications.
| Amplifier Type | POWER |
| Package/Case | SMD/SMT |
| Frequency | 5.85GHz |
| Height | 0.6mm |
| Impedance | 50R |
| Length | 3.2mm |
| Max Frequency | 5.85GHz |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 1.3dB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 105mA |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFEM-S105-BLKG to view detailed technical specifications.
No datasheet is available for this part.