
The AFEM-S106-BLKG is a surface mount power amplifier with a bandwidth of 5.9GHz and a data rate of 54Mbps. It operates within a temperature range of -30°C to 85°C and has an impedance of 50R. The amplifier is RoHS compliant and is available in a bulk packaging with a quantity of 100 units. It has a maximum supply voltage of 4.2V and a minimum supply voltage of 3V. The amplifier's operating frequency range is 5.1 GHz to 5.9 GHz.
Broadcom AFEM-S106-BLKG technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 5.9GHz |
| Package/Case | SMD/SMT |
| Data Rate | 54Mbps |
| Frequency | 5.9GHz |
| Height | 0.6mm |
| Impedance | 50R |
| Length | 3.2mm |
| Max Frequency | 5.9GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 1.3dB |
| Operating Frequency | 5.1 GHz to 5.9 GHz |
| Operating Supply Current | 105mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 105mA |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFEM-S106-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.