Broadcom AFEM-S106-TR1G technical specifications.
| Frequency | 5.9GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFEM-S106-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
