The AFEM-S257-BLKG is a surface-mount linear amplifier from Broadcom with a maximum operating frequency of 2.7GHz. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.9V and 5.5V. This amplifier is packaged in a small form factor, measuring 1mm in height, 5mm in width, and 7mm in length. The AFEM-S257-BLKG is available in bulk packaging with a quantity of 100 units per package. It is compliant with the Restriction of Hazardous Substances (RoHS) regulations.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | LINEAR |
| Package/Case | SMD/SMT |
| Frequency | 2.7GHz |
| Height | 1mm |
| Length | 7mm |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |