Broadcom AFEM-S257-TR1G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.7GHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AFEM-S257-TR1G to view detailed technical specifications.
No datasheet is available for this part.