Broadcom ALM-38140-BLKG technical specifications.
| Attenuation Value | 42dB |
| Package/Case | Module |
| Depth | 3.8mm |
| Height | 1.05mm |
| Impedance | 50R |
| Insertion Loss | 3.2dB |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Supply | 2.7V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-38140-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
