
The ALM-38140-TR1G is a 42dB attenuation module with an impedance of 50R and a maximum power dissipation of 300mW. It operates over a frequency range of 50MHz to 4GHz and is designed for surface mount applications. The module is packaged in a module case and is available in quantities of 3000. It is compliant with RoHS regulations and is not radiation hardened.
Broadcom ALM-38140-TR1G technical specifications.
| Attenuation Value | 42dB |
| Package/Case | Module |
| Depth | 3.8mm |
| Impedance | 50R |
| Length | 3.8mm |
| Max Frequency | 4GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALM-38140-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
