
BROADCOM LIMITED ALM-40220-BLKG SWITCH, SPDT, 10W, TD-SCDMA, 5MCOB
Broadcom ALM-40220-BLKG technical specifications.
| Bandwidth | 2.025GHz |
| Package/Case | SMD/SMT |
| Frequency | 2.025GHz |
| IIP3 | 60dBm |
| Impedance | 50R |
| Insertion Loss | 0.45dB |
| Max Frequency | 2.025GHz |
| Min Frequency | 2.01GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 4.25W |
| Max Supply Voltage | 5V |
| Number of Switches | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
