This single-pole double-throw switch is designed for surface mount applications and operates at a maximum supply voltage of 5V. It can dissipate up to 4.25W of power and withstand temperatures up to 150°C. The switch is packaged in tape and reel quantities of 3000 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Broadcom ALM-40220-TR1G technical specifications.
| Bandwidth | 2.025GHz |
| Package/Case | SMD/SMT |
| Frequency | 2.025GHz |
| IIP3 | 60dBm |
| Impedance | 50R |
| Insertion Loss | 0.45dB |
| Max Frequency | 2.025GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 4.25W |
| Mount | Surface Mount |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.