
Single color blue LED emitter featuring a clear, tinted, round, diffused lens with a 30° viewing angle. This surface mount component operates with a 20mA forward current and a 5V reverse voltage, delivering a luminous intensity of 3200mcd at a 480nm wavelength. Housed in an SMD/SMT package with silver contact plating, it measures 4.2mm in length, width, and depth, with a height of 7mm. The LED is lead-free, RoHS compliant, and designed for operation between -40°C and 85°C, with a maximum power dissipation of 114mW.
Sign in to ask questions about the Broadcom ALMD-CB3D-RT002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ALMD-CB3D-RT002 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Contact Plating | Silver |
| Depth | 4.2mm |
| Forward Current | 20mA |
| Height | 7mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Lens Color | Blue |
| Lens Style | Clear, Tinted, Round, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 3200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 114mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 114mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 480nm |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALMD-CB3D-RT002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
