
Single color blue LED emitter, featuring a tinted, nondiffused, clear, round, domed lens. This surface-mount device operates with a forward current of 20mA and a reverse voltage of 5V, delivering a luminous intensity of 4200mcd and a luminous flux of 0.015lm at a 470nm wavelength. Housed in an SMT package with dimensions of 4.2mm x 4.2mm x 7mm, it offers a 30° viewing angle and a maximum power dissipation of 114mW. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
Sign in to ask questions about the Broadcom ALMD-CB3D-SU002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ALMD-CB3D-SU002 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Depth | 4.2mm |
| Forward Current | 20mA |
| Height | 7mm |
| Illumination Color | Blue |
| Length | 4.2mm |
| Lens Color | Blue |
| Lens Style | Clear, Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.015lm |
| Luminous Intensity | 4200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 114mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 114mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 470nm |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALMD-CB3D-SU002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
