
Single Color Green LED emitter, featuring a 30° viewing angle and 16000mcd luminous intensity at a 20mA forward current. This surface-mount device (SMD/SMT) has a clear, diffused, colored, circular green lens and operates within a -40°C to 85°C temperature range. It offers a 5V reverse voltage and 525nm wavelength, with a maximum power dissipation of 114mW. The component is ROHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Broadcom ALMD-CM3D-XZ002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ALMD-CM3D-XZ002 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 4.2mm |
| Forward Current | 20mA |
| Height | 7mm |
| Illumination Color | Green |
| Length | 4.2mm |
| Lens Color | Green |
| Lens Style | Round, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 16000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 114mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 114mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 525nm |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALMD-CM3D-XZ002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.