
Single color red LED emitter with a tinted, nondiffused, clear lens and a round, circular, diffused, colored lens style. Surface mountable in an SMT/SMD package, this component features a 30° viewing angle and a wavelength of 626nm. It operates with a 20mA forward current, a 5V reverse voltage, and offers a luminous intensity of 9300mcd. The LED emitter is RoHS compliant and designed for operation between -40°C and 85°C with a maximum power dissipation of 120mW.
Broadcom ALMD-EG3D-VX002 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Contact Plating | Silver |
| Depth | 4.2mm |
| Forward Current | 20mA |
| Height | 7mm |
| Illumination Color | Red |
| Length | 4.2mm |
| Lens Color | Red |
| Lens Style | Round, Circular, Diffused, Colored |
| Lens Transparency | Clear |
| Luminous Intensity | 9300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 626nm |
| Width | 4.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
