
Single color LED emitter featuring a clear, diffused, round orange lens. This surface-mount device operates with a 20mA forward current and a 5V reverse voltage, delivering a luminous intensity of 9300mcd at a 590nm wavelength. With a 30° viewing angle and a maximum power dissipation of 120mW, it is RoHS compliant and suitable for operation between -40°C and 85°C. The SMT package measures 4.2mm x 4.2mm x 7mm.
Sign in to ask questions about the Broadcom ALMD-EL3D-VX002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ALMD-EL3D-VX002 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Contact Plating | Silver |
| Depth | 4.2mm |
| Forward Current | 20mA |
| Height | 7mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Lens Color | Orange |
| Lens Style | Round, Circular, Diffused, Colored |
| Lens Transparency | Clear |
| Luminous Intensity | 9300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 590nm |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALMD-EL3D-VX002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
