
Single color blue LED emitter, featuring a diffused, colored elliptical lens and a tinted diffused lens. This surface mount component operates with a 20mA forward current and a 5V reverse voltage, emitting light at a 480nm wavelength with a luminous intensity of 1380mcd and a 100° viewing angle. Packaged in tape and reel, this RoHS compliant LED has dimensions of 4.2mm (length) x 4.2mm (width) x 5.7mm (height) with a depth of 4.2mm, and a maximum power dissipation of 114mW, suitable for operation between -40°C and 85°C.
Broadcom ALMD-LB36-SV002 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Depth | 4.2mm |
| Forward Current | 20mA |
| Height | 5.7mm |
| Length | 4.2mm |
| Lens Color | Blue |
| Lens Style | Elliptical, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 1380mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 114mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 114mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 480nm |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALMD-LB36-SV002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.