
Single color red LED emitter, featuring a diffused, tinted, domed elliptical lens. Surface mountable in an SMT package with 4 pins and silver contact plating. Operates with a 20mA forward current, 5V reverse voltage, and 120mW power dissipation. Delivers 2900mcd luminous intensity at a 630nm wavelength and a 100° viewing angle. ROHS compliant and suitable for operation between -40°C and 85°C.
Broadcom ALMD-LG36-WZ002 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Contact Plating | Silver |
| Depth | 4.2mm |
| Forward Current | 20mA |
| Height | 5.7mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Lens Color | Red |
| Lens Style | Elliptical, Domed, Diffused, Tinted, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2900mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 630nm |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALMD-LG36-WZ002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
