
Single Color Green LED Emitter, Surface Mount (SMT) package, featuring a diffused, tinted, elliptical, domed lens. Delivers 6050mcd luminous intensity at a 20mA forward current, with a 539nm wavelength. Operating temperature range from -40°C to 85°C, with a 5V reverse voltage and 114mW power dissipation. ROHS compliant and lead-free.
Broadcom ALMD-LM36-14002 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 4.2mm |
| Forward Current | 20mA |
| Height | 5.7mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Lens Color | Green |
| Lens Style | Elliptical, Domed, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 6050mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 114mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 114mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 539nm |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ALMD-LM36-14002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.