
Wide Band Low Power Amplifier, 21200MHz Min, 26500MHz Max, 0.074 X 0.0236 INCH, 0.004 INCH HEIGHT, DIE
Broadcom AMMC-5023-W50 technical specifications.
| Bandwidth | 26.5GHz |
| Package/Case | Module |
| Gain | 23dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Operating Frequency | 26.5 GHz |
| Operating Supply Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-5023-W50 to view detailed technical specifications.
No datasheet is available for this part.