Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AMMP-6630-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | 23.5dB |
| Package/Case | SMD/SMT |
| Depth | 5.08mm |
| Impedance | 50R |
| Length | 5.08mm |
| Max Frequency | 30GHz |
| Min Frequency | 5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 25°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6630-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.