
The AMMP-6630-TR2G is a surface mount attenuator with a 23.5dB attenuation value and 50R impedance. It is packaged in a tape and reel format with 500 pieces per package. The attenuator has a length and depth of 5.08mm and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AMMP-6630-TR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AMMP-6630-TR2G technical specifications.
| Attenuation Value | 23.5dB |
| Package/Case | SMD/SMT |
| Depth | 5.08mm |
| Impedance | 50R |
| Length | 5.08mm |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6630-TR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.