Attenuators Attenuator DC-40GHz
Broadcom AMMP-6640-BLKG technical specifications.
| Attenuation Value | 28dB |
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Impedance | 50R |
| Insertion Loss | 5dB |
| Length | 5mm |
| Max Frequency | 40GHz |
| Min Frequency | 6GHz |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.