Broadcom AMRX-1510-2AWC technical specifications.
| Lead Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.4V |
| Package Quantity | 900 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom AMRX-1510-2AWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
