
Broadcom APDS-9002-001 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Broadcom APDS-9002-001 to view detailed technical specifications.
No datasheet is available for this part.
