
The APDS-9004-020 is a surface mount optical switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.4V. The switch has a fall time of 0.8ms and a settling time of 3.5μs. It is packaged in a 1206 case and is lead free. The APDS-9004-020 is RoHS compliant and has a wavelength of 620nm.
Sign in to ask questions about the Broadcom APDS-9004-020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom APDS-9004-020 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Gold |
| Fall Time | 0.8ms |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.4V |
| Output Current | 19uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 3500000ns |
| Wavelength | 620nm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom APDS-9004-020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
