
Ambient Light Sensors Ambient Light sensor
Broadcom APDS-9004-021 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Wavelength | 620nm |
| RoHS | Compliant |
No datasheet is available for this part.
