The ASMB-MTB0-0B3A2 is a tricolor RGB LED in a standard PLCC-4 package. It features a black surface for enhanced contrast and is designed for indoor signage and decorative lighting applications. The device utilizes AllnGaP and InGaN technologies for high brightness and features a wide viewing angle of 115 degrees.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ASMB-MTB0-0B3A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Luminous Intensity (Red) | 450-900mcd |
| Luminous Intensity (Green) | 1125-2240mcd |
| Luminous Intensity (Blue) | 285-560mcd |
| Forward Current | 20mA |
| Forward Voltage (Red) | 2.1V |
| Forward Voltage (Green/Blue) | 3.1V |
| Viewing Angle | 115deg |
| Operating Temperature | -40 to +100°C |
| MSL Level | 3 |
| RoHS | Compliant |
| REACH | No SVHC |
Download the complete datasheet for Broadcom ASMB-MTB0-0B3A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.