The ASMB-MTB1-0B3A2 is a high-brightness tricolor RGB LED housed in a standard PLCC-4 package. It features a black top surface designed to enhance contrast in full-color display applications, particularly indoor electronic signs. The device utilizes AllnGaP and InGaN dice technologies and offers a wide viewing angle of 115 degrees. It is compatible with reflow soldering processes and is typically shipped in tape and reel form for automated assembly.
Broadcom ASMB-MTB1-0B3A2 technical specifications.
| Illumination Color | RGB (Red, Green, Blue) |
| Viewing Angle | 115deg |
| Luminous Intensity (Red) | 550mcd |
| Luminous Intensity (Green) | 2300mcd |
| Luminous Intensity (Blue) | 450mcd |
| Dominant Wavelength (Red) | 625nm |
| Dominant Wavelength (Green) | 530nm |
| Dominant Wavelength (Blue) | 470nm |
| Forward Voltage (Red) | 2.1V |
| Forward Voltage (Green) | 3.1V |
| Forward Voltage (Blue) | 3.1V |
| Forward Current | 20mA |
| Operating Temperature Range | -40 to +100°C |
| Configuration | Common Anode |
| Moisture Sensitivity Level | MSL 3 |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Broadcom ASMB-MTB1-0B3A2 to view detailed technical specifications.
No datasheet is available for this part.